ABB ESB25 Contactor, 400V ac/dc, 415 V ac/dc Coil, 4-Pole, 25 A, 5.8 kW 415V ac/dc, 2 NO/2 NC, 400V
- RS Stock No.:
- 211-1507
- Mfr. Part No.:
- 1SAE231111R0722
- Brand:
- ABB
Subtotal (1 unit)*
$206.64
(exc. GST)
$227.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.64 |
*price indicative
- RS Stock No.:
- 211-1507
- Mfr. Part No.:
- 1SAE231111R0722
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 400V ac/dc, 415V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | ESB25 | |
| Power Rating | 5.8kW | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 415V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EN, UL, IEC | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 36mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 400V ac/dc, 415V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series ESB25 | ||
Power Rating 5.8kW | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 9A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 415V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EN, UL, IEC | ||
Length 65mm | ||
Depth 65mm | ||
Width 36mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 4 Poles, 25A Contact Current Rating - 1SAE231111R0722
This contactor is a high-performance device designed for controlling both single-phase and three-phase loads up to 25A. With dimensions of 65mm in length, 36mm in width, and 65mm in depth, it fits seamlessly onto DIN rails for efficient installation. This safety contactor operates effectively within an ambient temperature range of -25°C to +55°C, making it suitable for various environments.
Features & Benefits
• Designed for safe operation with low power consumption
• Reliable control with a coil voltage of 400-415V
• 4-pole configuration supports versatile load connections
• Hum-free operation enhances user comfort and equipment longevity
• Integrated overvoltage protection safeguards connected devices
• Screw terminal connections ensure straightforward installation
Applications
• Used for controlling motors and other industrial loads
• Ideal for domestic requiring automation
• Suitable in robust industrial environments for enhanced performance
• Commonly employed in electrical distribution boards
What operating temperature range can this device handle?
The device operates effectively within a temperature range of -25°C to +55°C, ensuring reliable performance in varying conditions.
How does the coil voltage affect the devices operation?
The specified coil voltage range of 400-415V allows the contactor to switch loads reliably, making it compatible with various control circuits and ensuring efficient operation.
What is the advantage of using a 4-pole configuration?
A 4-pole configuration enables the control of both single and three-phase loads, increasing flexibility in managing electrical installations.
What type of circuit connections does this contactor support?
It supports screw terminal connections, facilitating easy and secure wiring for fast installation and maintenance.
Related links
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 1 NO/3 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 3 NO/1 NC, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NO, 400V
- ABB ESB25 Contactor 415 V ac/dc Coil 25 A 4 NC, 400V
- ABB ESB25 Contactor 4-Pole 17.3 kW 24V 400V ac
- ABB ESB25 Contactor 4-Pole 5.8 kW 12V ac/dc 400V
- ABB ESB25 Contactor 4-Pole 5.8 kW 48V 400V ac