Lovato Electric BF Contactor, 110V ac Coil, 4-Pole, 140 A, 55 kW 110V ac, 4 NO, 690V

Subtotal (1 unit)*

$1,062.89

(exc. GST)

$1,169.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,062.89

*price indicative

RS Stock No.:
204-3272
Mfr. Part No.:
BF95T4A110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

140A

Power Rating

55kW

Series

BF

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

888

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

110V ac

Operational Current Ie

95A

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, IEC, CSA

Depth

151mm

Length

144mm

Width

75mm

Pole and Throw Configuration

4

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Lovato four pole contactor has AC coil 50/60 HZ and rated operating current is 140 A for 110 V AC supply.

CCC, cULus and EAC certification

2867 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy