Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 80 A, 45 kW 110V ac, 3 NO, 440V ac

Subtotal (1 unit)*

$708.12

(exc. GST)

$778.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$708.12

*price indicative

RS Stock No.:
146-9045
Mfr. Part No.:
BF8000A110
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Coil Voltage

110V ac

Product Type

Contactor

Number of Poles

3

Contact Voltage

440V ac

Contact Current

80A

Power Rating

45kW

Series

BF

Mount Type

DIN Rail

Function

Motor Control

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Cage Clamp

Operational Current Ie

80A

Contactor Application

Motor Control

Minimum Operating Temperature

-50°C

Control Circuit Voltage Uc

110V ac

Maximum Operating Temperature

70°C

Length

55mm

Standards/Approvals

cUL, IEC, EAC, CE, CSA, RoHS

Width

114.5mm

Depth

136mm

Pole and Throw Configuration

3PST

COO (Country of Origin):
IT
Highly conductive auxiliary contacts with four contact points

Quick connect - snap on accessory mounting

Distinct contact status indication

Up to four auxiliary contacts can be mounted

Mechanical interlock only 5mm deep

Positive (force) guided contacts

(mechanically-linked per IEC)

three-pole contactors, 9 to 110A IEC AC3 duty / 5 to 75HP 480V - 7.5 to 100HP 600V UL/CSA

Four-pole contactors, 25 to 125A in AC1 duty

Power factor correction contactors, 7.5 to 75kvar at 400V IEC / 9 to 80kvar at 480V UL/CSA

Types with 2NO+2NC or 4NC main power poles

Types for photovoltaic applications

Highly conductive auxiliary contacts

Coils with AC or DC supply

Wide-range coils with electronic control for contactors from 40 to 80A AC3

Low-consumption versions for control relays and 9-

38A contactors in IEC AC3 duty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy