Lovato Electric BF Contactor, 110V ac Coil, 4-Pole, 165 A, 75 kW 110V ac, 4 NO, 690V
- RS Stock No.:
- 204-3262
- Mfr. Part No.:
- BF150T4A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,445.33
(exc. GST)
$1,589.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,445.33 |
*price indicative
- RS Stock No.:
- 204-3262
- Mfr. Part No.:
- BF150T4A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 165A | |
| Power Rating | 75kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 150A | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 151mm | |
| Length | 144mm | |
| Width | 102mm | |
| Standards/Approvals | CSA, IEC, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 165A | ||
Power Rating 75kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 150A | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 151mm | ||
Length 144mm | ||
Width 102mm | ||
Standards/Approvals CSA, IEC, UL | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
The Lovato four pole contactor has AC coil 50/60 HZ and rated operating current is 165 A for 110 V AC supply.
CCC, cULus and EAC certification
2867 g weight
Related links
- Lovato BF Contactor 4-Pole 55 kW 110V ac 690V
- Lovato BF Contactor 4-Pole 55 kW 110V ac 690V
- Lovato BF Contactor 4-Pole 75 kW 24V ac 690V
- Lovato BF Contactor 4-Pole 75 kW 230V ac 690V
- Lovato BF Contactor 4-Pole 75 kW 400V ac 690V
- Lovato BF Contactor 3-Pole 55 kW 110V ac 690V
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 110V ac 440V ac
