Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 18 A, 7.5 kW 110V ac, 3 NO, 440V ac
- RS Stock No.:
- 685-1356
- Mfr. Part No.:
- BF1810A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$157.37
(exc. GST)
$173.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 12 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $157.37 |
*price indicative
- RS Stock No.:
- 685-1356
- Mfr. Part No.:
- BF1810A110
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 18A | |
| Series | BF | |
| Power Rating | 7.5kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -50°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 18A | |
| Maximum Operating Temperature | 70°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, cULus, EAC, IEC, RoHS, UL | |
| Length | 81mm | |
| Depth | 80.7mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 18A | ||
Series BF | ||
Power Rating 7.5kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -50°C | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Motor Control | ||
Operational Current Ie 18A | ||
Maximum Operating Temperature 70°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, cULus, EAC, IEC, RoHS, UL | ||
Length 81mm | ||
Depth 80.7mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
3-Pole Contactors
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BF Contactor 3-Pole 5.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 55 kW 110V ac 690V
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 690V ac
