Lovato Electric BF Contactor, 110V ac Coil, 3-Pole, 12 A, 5.5 kW 110V ac, 3 NO, 440V ac
- RS Stock No.:
- 685-1352
- Mfr. Part No.:
- BF1210A110
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$131.23
(exc. GST)
$144.35
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $131.23 |
*price indicative
- RS Stock No.:
- 685-1352
- Mfr. Part No.:
- BF1210A110
- Brand:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V ac | |
| Contact Current | 12A | |
| Power Rating | 5.5kW | |
| Series | BF | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 12A | |
| Minimum Operating Temperature | -50°C | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, CCC, cULus, UL, RoHS, IEC, EAC | |
| Length | 81mm | |
| Depth | 80.7mm | |
| Width | 45mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V ac | ||
Contact Current 12A | ||
Power Rating 5.5kW | ||
Series BF | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 12A | ||
Minimum Operating Temperature -50°C | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, CCC, cULus, UL, RoHS, IEC, EAC | ||
Length 81mm | ||
Depth 80.7mm | ||
Width 45mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- IT
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
Related links
- Lovato BF Contactor 3-Pole 45 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 18.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 7.5 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 30 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 22 kW 110V ac 440V ac
- Lovato BF Contactor 3-Pole 11 kW 440V ac
- Lovato BF Contactor 3-Pole 55 kW 110V ac 690V
- Lovato BF Contactor 3-Pole 15 kW 440V ac
