Schneider Electric LC1D Contactor, 110V ac Coil, 4-Pole, 115 A 110V ac, 4 NO, 1kV ac
- RS Stock No.:
- 744-7071
- Mfr. Part No.:
- LC1D1150046F7
- Brand:
- Schneider Electric
Get a bulk buy discount
Add 3 more to save $335.61
View bulk pricing optionsSubtotal (1 unit)*
$2,796.46
(exc. GST)
$3,076.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $2,796.46 | - |
| 3 - 4 | $2,684.59 | $335.61 |
| 5 + | $2,572.73 | $1,118.65 |
*price indicative
- RS Stock No.:
- 744-7071
- Mfr. Part No.:
- LC1D1150046F7
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV ac | |
| Contact Current | 115A | |
| Series | LC1D | |
| Function | Resistive Load | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Lug Ring | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 200A | |
| Control Circuit Voltage Uc | 110V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 155mm | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508, IEC 60947-4-1, EN 60947-5-1 | |
| Depth | 115mm | |
| Length | 158mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 110V ac | ||
Number of Poles 4 | ||
Contact Voltage 1kV ac | ||
Contact Current 115A | ||
Series LC1D | ||
Function Resistive Load | ||
Normal State Configuration 4 NO | ||
Terminal Type Lug Ring | ||
Contactor Application Resistive Load | ||
Operational Current Ie 200A | ||
Control Circuit Voltage Uc 110V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Width 155mm | ||
Standards/Approvals IEC 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508, IEC 60947-4-1, EN 60947-5-1 | ||
Depth 115mm | ||
Length 158mm | ||
Schneider Electric TeSys LCD1 Contactors
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys LCD1 contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits
• Typically, applications include resistive loads and motor control
• Highly reliable
• Excellent quality
• High resistance to shock and vibration
• 4 pole contactors
• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
• Can be panel mounted with screws or DIN Rail mounted
• Easily installed accessories
• Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
• Auxiliary contact blocks with serrated wiping action
• Front mount dust tight auxiliary contact blocks
• Pneumatic time delay blocks
• Transient voltage surge suppressors
• Interface modules and electronic timers
• Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the TeSys D range uses linear translation movement that provides double breaking of the poles.
Approvals
UL and CSA
Related links
- Schneider Electric TeSys Deca Contactor 3-Pole 70 VA 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 110V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 2.4 W 110V 690V ac
