Lovato Electric BF95T4A400 Contactor, 400V ac Coil, 4-Pole, 140 A, 55 kW 400V ac, 4 NO, 690V
- RS Stock No.:
- 204-3275
- Mfr. Part No.:
- BF95T4A400
- Brand:
- Lovato Electric
Subtotal (1 unit)*
$1,062.89
(exc. GST)
$1,169.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | $1,062.89 |
*price indicative
- RS Stock No.:
- 204-3275
- Mfr. Part No.:
- BF95T4A400
- Brand:
- Lovato Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Coil Voltage | 400V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | BF95T4A400 | |
| Power Rating | 55kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 400V ac | |
| Operational Current Ie | 150A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 151mm | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | |
| Length | 144mm | |
| Width | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Coil Voltage 400V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series BF95T4A400 | ||
Power Rating 55kW | ||
Mount Type DIN Rail | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 400V ac | ||
Operational Current Ie 150A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature 70°C | ||
Depth 151mm | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC/EN 60947-4-1, IEC/EN 60947-1, CSA C22.2 n° 60947-4-1, CSA C22.2 n° 60947-1 | ||
Length 144mm | ||
Width 75mm | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Related links
- Lovato BF Contactor 4-Pole 55 kW 400V ac 690V
- Lovato BF Contactor 4-Pole 75 kW 400V ac 690V
- Lovato BF Contactor 4-Pole 30 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 4 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 13 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 45 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 5.5 kW 400V ac 660 V dc, 690V ac
- Lovato BF Contactor 4-Pole 7.5 kW 400V ac 660 V dc, 690V ac
