Siemens 3RA23 Contactor, 24V dc Coil, 3-Pole, 4.9 A, 4 kW 24V dc, 690V

Subtotal (1 unit)*

$559.13

(exc. GST)

$615.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.13

*price indicative

RS Stock No.:
153-316
Mfr. Part No.:
3RA2315-8XB30-1FB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V dc

Number of Poles

3

Contact Voltage

690V

Contact Current

4.9A

Series

3RA23

Power Rating

4kW

Mount Type

Surface

Terminal Type

Screw

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Depth

73mm

Length

68mm

Width

90mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is expertly designed to manage electrical circuits, providing reliable performance in power control applications. Engineered for versatility, this product is suitable for AC-3 and AC-3e operations, catering for applications up to 7 A and 3 kW. Its integrated diode enhances operational efficiency, while the built in electrical and mechanical interlock ensures safety during operation.

10 million operations mechanical service life

Compact for various mounting positions

Shock resistance for reliable performance

IP20 protection against dust

Compatible with multiple conductor sizes

Auxiliary switch functionality for added control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy