Siemens 3RA2315 Reversing Contactor, 230V ac Coil, 3-Pole, 10 A, 4 kW 230V ac, 3 NO, 220 V dc, 690V ac

Subtotal (1 unit)*

$448.64

(exc. GST)

$493.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$448.64

*price indicative

RS Stock No.:
179-2336
Mfr. Part No.:
3RA2315-8XB30-1AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Contactor

Coil Voltage

230V ac

Number of Poles

3

Contact Voltage

220V dc, 690V dc

Contact Current

10A

Series

3RA2315

Power Rating

4kW

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Terminal Type

Screw Clamp

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, CE, CSA, EAC

Depth

73mm

Length

90mm

Width

68mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE

Siemens Reversing Contactor


The Siemens SIRIUS 3RA2315 series is 3-pole reversing contactor. It follows a direct-on-line starting mechanism for running a motor. This device has an electrical coil voltage rating of 230VAC and a contact voltage rating of 220VDC/690VAC. It is designed to tolerate the heavy inrush current while driving a motor.

Features and Benefits


• Electric shock resistance

• Long life of 10M switching cycles

• Operating temperature ranges between -20°C and 60°C

• Power rating is 4kW

• Screw terminal electrical and mechanical interlock

• Short circuit protection

• Size is S00

• Vibration resistant

Applications


• Electrical systems

• Factory automation

• Marine transportation

• Mechanical engineering

• Railway transportation

Certifications

• CSA certified
• EN 60947-5-1
• IEC/EN 60947
• IEC/EN 61439
• IP20 rating
• UL listed
• VDE 0660


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy