Siemens SIRIUS Contactor, 48V dc Coil, 3-Pole, 4.9 A, 4 kW 48V dc, 690V

Subtotal (1 unit)*

$494.29

(exc. GST)

$543.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$494.29

*price indicative

RS Stock No.:
153-313
Mfr. Part No.:
3RA2315-8XB30-1BW4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

48V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

4.9A

Series

SIRIUS

Power Rating

4kW

Function

Safety

Terminal Type

Screw

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-2, IEC 60529, IEC 61508-2, ISO 13849-1

Depth

73mm

Width

90mm

Length

68mm

COO (Country of Origin):
DE
The Siemens Reversing Contactor Assembly is a versatile solution designed to enhance control in industrial applications. Engineered to operate under AC-3 and AC-3e conditions, it accommodates a wide range of motor specifications while providing reliable performance. This assembly is ideal for operations requiring quick reversing actions, thanks to its robust build and efficient mechanics.

Compact for diverse environments

Exceptional shock resistance

Long mechanical service life

Compatible with various auxiliary components

Easy DIN rail installation

Secure screw type terminals

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy