Siemens 3RA23 Contactor, 48V dc Coil, 3-Pole, 4.9 A, 4 kW 48V dc, 690V
- RS Stock No.:
- 153-314
- Mfr. Part No.:
- 3RA2315-8XB30-2BW4
- Brand:
- Siemens
Subtotal (1 unit)*
$494.29
(exc. GST)
$543.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.29 |
*price indicative
- RS Stock No.:
- 153-314
- Mfr. Part No.:
- 3RA2315-8XB30-2BW4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4.9A | |
| Series | 3RA23 | |
| Power Rating | 4kW | |
| Mount Type | Surface | |
| Terminal Type | Spring Loaded | |
| Operational Current Ie | 7A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 90mm | |
| Depth | 83mm | |
| Length | 84mm | |
| Standards/Approvals | RoHS Directive Since: 01.10.2009 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4.9A | ||
Series 3RA23 | ||
Power Rating 4kW | ||
Mount Type Surface | ||
Terminal Type Spring Loaded | ||
Operational Current Ie 7A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V dc | ||
Maximum Operating Temperature 60°C | ||
Width 90mm | ||
Depth 83mm | ||
Length 84mm | ||
Standards/Approvals RoHS Directive Since: 01.10.2009 | ||
- COO (Country of Origin):
- DE
The Siemens Reversing Contactor Assembly is designed to deliver superior operational performance in various industrial applications. Engineered with advanced technology, this product ensures reliable control of AC motors, enabling seamless directional changes with exceptional efficiency. Its robust construction is complemented by a mechanical service life of up to 10 million operating cycles.
Quick and easy installation
Spring loaded terminals for secure connections
Shock resistance at various impulse levels
IP20 protection against dust and contact
Multiple operational configurations
Adaptable to high altitudes
Auxiliary switch functionality
Related links
- Siemens SIRIUS Contactor 3-Pole 4 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 5.5 kW 48V dc 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 48V ac, 690V
- Siemens SIRIUS Contactor 3-Pole 7.5 kW 48V dc, 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V dc, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
- Siemens 3RA23 Contactor 3-Pole 4 kW 24V ac, 690V
- Siemens 3RA23 Contactor 120 V ac Coil 4.9 A 690V
