Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 40 A, 2.6 W 24V ac/dc, 4 NC, 400V ac

Subtotal (1 unit)*

$286.36

(exc. GST)

$315.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.36

*price indicative

RS Stock No.:
151-1262
Mfr. Part No.:
5TT5043-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

4

Contact Voltage

400V ac

Contact Current

40A

Series

5TT

Power Rating

2.6W

Function

Motor Control

Mount Type

Screw

Normal State Configuration

4 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

40A

Contactor Application

Motor Control

Minimum Operating Temperature

-15°C

Control Circuit Voltage Uc

24V ac/dc

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, CE, cUL, EAC, IEC, RoHS

Width

53.5mm

Depth

71mm

Length

90mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
SI

Siemens 5TT INSTA Series Contactor, 24V AC/DC Control Voltage, 40A Contact Current Rating - 5TT5043-2


This contactor is designed for reliable control in industrial applications. Featuring 4 normally closed (NC) contacts, it operates at a control voltage of 24V AC/DC and can handle a load voltage of 400V AC. With compact dimensions of 90mm in length, 53.5mm in width, and 71mm in depth, this DIN rail mountable device ensures easy installation and versatile applications in automation systems.

Features & Benefits


• Supports a load current of 40A for high efficiency

• Designed for AC and DC actuation, enhancing versatility

• Screw terminal connections simplify wiring and installation

• Allows for supplementary devices to extend functionality

• Delivers a power loss of only 4W per pole in operation

Applications


• Used for motor control and automation systems

• Ideal for switchgear and industrial control panels

• Utilised in safety circuits for reliable operation

• Suitable for controlling lighting and HVAC systems

What type of control supply voltage does it support?


It is compatible with a rated control supply voltage of 24V AC and 24V DC, facilitating its integration into various control circuits.

How does this device handle heat dissipation during operation?


Provision must be made for spacers that ensure adequate heat dissipation, which is essential for maintaining performance and longevity.

Can it be used with other modular devices?


Yes, it allows the installation of supplementary devices, enhancing its capability and application versatility within control systems.

How does the protection class impact its application?


With an IP20 protection class, it offers moderate protection against dust and moisture, making it suitable for controlled environments.

Each
$373.80
Each
$408.03
Each
$208.54
Each
$156.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy