Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 40 A, 2.6 W 24V ac/dc, 4 NO, 400V ac
- RS Stock No.:
- 151-1257
- Mfr. Part No.:
- 5TT5040-2
- Brand:
- Siemens
Subtotal (1 unit)*
$367.20
(exc. GST)
$403.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.20 |
*price indicative
- RS Stock No.:
- 151-1257
- Mfr. Part No.:
- 5TT5040-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Series | 5TT | |
| Power Rating | 2.6W | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 71mm | |
| Width | 53.5mm | |
| Standards/Approvals | CE, CSA, cUL, EAC, IEC, RoHS | |
| Length | 90mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Series 5TT | ||
Power Rating 2.6W | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Contactor Application Motor Control | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 55°C | ||
Depth 71mm | ||
Width 53.5mm | ||
Standards/Approvals CE, CSA, cUL, EAC, IEC, RoHS | ||
Length 90mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- SI
Siemens 5TT INSTA Series Contactor, 24V Control Voltage, 40A Current Rating - 5TT5040-2
This contactor is a crucial component in electrical systems, designed to manage and control power circuits effectively. With a compact design measuring 90mm in length, 53.5mm in width, and 71mm in depth, it operates at a coil voltage of 24V AC/DC and is equipped with four normally open contacts. The robust construction meets various industry standards, ensuring durability and reliability in operation.
Features & Benefits
• Supports a control voltage of 24V AC or DC for versatile operation
• Designed for DIN rail mounting, simplifying installation processes
• Features a 400V AC contact voltage rating, suitable for high-power requirement
• Constructed with screw terminals for secure and durable connections
• IP20 protection class ensures safety in various working environments
Applications
• Used in automation processes that require reliable control solutions
• Integrated into electrical distribution systems for power management
• Utilised within motor control circuits to switch various loads
• Applicable in control panels for efficient electrical operations
What types of loads are suitable for operation with this contactor?
It is suitable for controlling motors, lighting loads, heating equipment, and other electrical appliances requiring a significant current draw up to 40A.
How does the screw terminal design enhance performance?
The screw terminal design allows for secure connections, reducing the risk of loose wiring, ensuring stable operation under heavy loads and continuous use.
What measures should be taken to ensure proper heat dissipation during installation?
Proper spacers must be utilised during installation to allow for adequate airflow around the device, promoting effective heat dissipation and preventing overheating during operation.
Related links
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
