Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 63 A, 2.6 W 24V ac/dc, 4 NO, 400V ac
- RS Stock No.:
- 151-1263
- Mfr. Part No.:
- 5TT5050-2
- Brand:
- Siemens
Subtotal (1 unit)*
$400.10
(exc. GST)
$440.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $400.10 |
*price indicative
- RS Stock No.:
- 151-1263
- Mfr. Part No.:
- 5TT5050-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 63A | |
| Series | 5TT | |
| Power Rating | 2.6W | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 63A | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 53.5mm | |
| Length | 90mm | |
| Depth | 71mm | |
| Standards/Approvals | IEC, EAC, cUL, CSA, CE, RoHS | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 63A | ||
Series 5TT | ||
Power Rating 2.6W | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 63A | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Width 53.5mm | ||
Length 90mm | ||
Depth 71mm | ||
Standards/Approvals IEC, EAC, cUL, CSA, CE, RoHS | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- SI
Siemens 5TT INSTA Series Contactor, 24V AC/DC Coil Voltage, 63A Current Rating - 5TT5050-2
This contactor is designed for robust control applications, featuring a 4 pole configuration to manage high currents efficiently. With a compact size of 90mm in length, 53.5mm in width, and 71mm in depth, it is ideally suited for DIN rail mounting, offering versatile installation options within electrical panels.
Features & Benefits
• Operates with a control voltage of 24V AC/DC for flexibility
• Rated for a maximum load voltage of 400V AC, providing reliable performance
• Built to dissipate 8W per pole at rated current, ensuring efficiency
• Features screw terminal connections for easy installation
• Compact design allows for space-saving within control cabinets
Applications
• Used in industrial automation systems requiring reliable switching
• Suitable for controlling electric motors and resistive loads
• Used in HVAC control panels for effective temperature regulation
• Utilised in lighting control systems within commercial buildings
What current handling capacity can be expected from this product?
The contactor is rated to handle a maximum current of 63A, making it suitable for demanding applications.
What environmental specifications does this contactor adhere to?
It has a protection class of IP20, making it suitable for indoor applications where it is not exposed to moisture or dust.
How does the installation process work for this model?
It features a DIN rail mount style, allowing for straightforward installation in standard electrical enclosures while ensuring proper heat dissipation with spacers.
What is the significance of the 4 NO contacts in its design?
These contacts ensure a reliable flow of current for multiple outputs, ideal for scenarios needing simultaneous operation of several circuits.
Related links
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
