Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 40 A, 2.6 W 230V, 3 NO/1 NC, 400V ac
- RS Stock No.:
- 151-1259
- Mfr. Part No.:
- 5TT5041-2
- Brand:
- Siemens
Subtotal (1 unit)*
$334.63
(exc. GST)
$368.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $334.63 |
*price indicative
- RS Stock No.:
- 151-1259
- Mfr. Part No.:
- 5TT5041-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac/dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 40A | |
| Series | 5TT | |
| Power Rating | 2.6W | |
| Function | Motor Control | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -15°C | |
| Operational Current Ie | 40A | |
| Maximum Operating Temperature | 55°C | |
| Length | 53.5mm | |
| Depth | 70.7mm | |
| Standards/Approvals | EAC, IEC, RoHS, CE, CSA, cUL | |
| Width | 90mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac/dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 40A | ||
Series 5TT | ||
Power Rating 2.6W | ||
Function Motor Control | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -15°C | ||
Operational Current Ie 40A | ||
Maximum Operating Temperature 55°C | ||
Length 53.5mm | ||
Depth 70.7mm | ||
Standards/Approvals EAC, IEC, RoHS, CE, CSA, cUL | ||
Width 90mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- SI
The Insta contactors are the ideal switching device for con-trolling AC/DC control voltage in industrial applications and in-frastructure. In addition to their basic function, they can also be used for the On/Off switching of single-phase and three-phase electrical motors. The 5TT50 Insta contactors meet the requirements of EN 60947 and are approved to UL 508. The simultaneous switching of lamp loads at varying phases can be achieved with a single contactor, whereby it is essential to strive for/ensure a symmetrical load of the phases.
Insta contactors with O/I automatic function
Testing of a plant via manual switch without the need to apply a control voltage
Switching position indication for fast recognition of operating states
Related links
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
