Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 24 A, 2.6 W 24V ac/dc, 4 NO, 400V ac

Subtotal (1 unit)*

$156.36

(exc. GST)

$172.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$156.36

*price indicative

RS Stock No.:
151-1249
Distrelec Article No.:
304-22-089
Mfr. Part No.:
5TT5030-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

24V ac/dc

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V ac

Contact Current

24A

Series

5TT

Power Rating

2.6W

Function

Motor Control

Mount Type

Screw

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

25A

Minimum Operating Temperature

-15°C

Contactor Application

Motor Control

Control Circuit Voltage Uc

24V ac/dc

Maximum Operating Temperature

55°C

Depth

71mm

Width

35mm

Standards/Approvals

RoHS, EAC, IEC, CE, CSA, cUL

Length

90mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
SI

Siemens 5TT INSTA Series Contactor, 24V Coil Voltage, 24A Current - 5TT5030-2


This contactor is an integral component in electrical automation, specifically designed for controlling electrical power systems. This unit features a compact design with dimensions of 90mm in height, 35mm in width, and 71mm in depth. It operates efficiently with a coil voltage of 24V AC/DC, making it suitable for diverse industrial applications.

Features & Benefits


• 4 NO contacts facilitate high-performance switching operations

• Designed for 24A current rating to handle significant loads

• Supports 400V AC for robust power management

• Screw terminal connections ensure secure and reliable wiring

• IP20 protection class provides appropriate environmental safeguards

• Compact design allows for easy installation on DIN rail systems

Applications


• Utilised in automation systems for safe power control

• Effective in industrial machinery for reliable operation

• Suitable for motor control circuits in various

• Compatible with supplementary devices for enhanced functionality

What type of voltage does it support for actuation?


It supports both AC and DC voltages, specifically designed to operate at 24V for reliable actuation across various installations.

How does it ensure efficient performance during operation?


It has a power loss of 2.2W per pole at rated current, optimising efficiency and minimising energy waste during operation.

What considerations are needed for installation?


Provision must be made for spacers to allow for proper heat dissipation, ensuring reliable performance and longevity of the device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy