Siemens 5TT Contactor, 220V ac/dc Coil, 4-Pole, 40 A, 2.6 W 230V, 4 NC, 400V ac

Subtotal (1 unit)*

$369.60

(exc. GST)

$406.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$369.60

*price indicative

RS Stock No.:
151-1261
Mfr. Part No.:
5TT5043-0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V ac/dc

Number of Poles

4

Contact Voltage

400V ac

Contact Current

40A

Series

5TT

Power Rating

2.6W

Mount Type

Screw

Function

Motor Control

Normal State Configuration

4 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Operational Current Ie

40A

Minimum Operating Temperature

-15°C

Contactor Application

Motor Control

Maximum Operating Temperature

55°C

Standards/Approvals

CE, CSA, cUL, EAC, IEC, RoHS

Width

90mm

Length

53.5mm

Depth

70.7mm

Pole and Throw Configuration

4PST

COO (Country of Origin):
SI
The Insta contactors are the ideal switching device for con-trolling AC/DC control voltage in industrial applications and in-frastructure. In addition to their basic function, they can also be used for the On/Off switching of single-phase and three-phase electrical motors. The 5TT50 Insta contactors meet the requirements of EN 60947 and are approved to UL 508. The simultaneous switching of lamp loads at varying phases can be achieved with a single contactor, whereby it is essential to strive for/ensure a symmetrical load of the phases.

Insta contactors with O/I automatic function

Testing of a plant via manual switch without the need to apply a control voltage

Switching position indication for fast recognition of operating states

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy