Siemens 5TT Contactor, 24V ac/dc Coil, 4-Pole, 24 A, 2.6 W 24V ac/dc, 4 NC, 400V ac
- RS Stock No.:
- 151-1256
- Mfr. Part No.:
- 5TT5033-2
- Brand:
- Siemens
Subtotal (1 unit)*
$208.54
(exc. GST)
$229.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.54 |
*price indicative
- RS Stock No.:
- 151-1256
- Mfr. Part No.:
- 5TT5033-2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V ac/dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 24A | |
| Power Rating | 2.6W | |
| Series | 5TT | |
| Mount Type | Screw | |
| Function | Motor Control | |
| Normal State Configuration | 4 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 25A | |
| Contactor Application | Motor Control | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 24V ac/dc | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS, IEC, EAC, cUL, CSA, CE | |
| Length | 90mm | |
| Width | 35mm | |
| Depth | 71mm | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V ac/dc | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 24A | ||
Power Rating 2.6W | ||
Series 5TT | ||
Mount Type Screw | ||
Function Motor Control | ||
Normal State Configuration 4 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 25A | ||
Contactor Application Motor Control | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 24V ac/dc | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS, IEC, EAC, cUL, CSA, CE | ||
Length 90mm | ||
Width 35mm | ||
Depth 71mm | ||
Pole and Throw Configuration 4PST | ||
- COO (Country of Origin):
- SI
Siemens 5TT INSTA Series Contactor, 24V Control Voltage, 400V Contact Voltage Rating - 5TT5033-2
This contactor is designed for efficient control in electrical applications. The unit supports a coil voltage of 24V AC/DC, making it suitable for a variety of systems. Measuring 90mm in length, 35mm in width, and 71mm in depth, it accommodates easy installation on standard DIN rails.
Features & Benefits
• Four normally closed contacts enhance safety during operation
• Compatible with both AC and DC control voltages
• Rated current capacity of 24A supports high performance
• IP20 protection class ensures safety in various environments
Applications
• Used for direct control of motors and electrical circuits
• Ideal for automation systems in industrial settings
• Utilised in building management systems
• Applied in process control systems for enhanced reliability
What is the maximum voltage this unit can handle?
The unit can handle a maximum voltage of 400V AC, making it suitable for various high-voltage applications while ensuring efficient operation.
How does the DIN rail mounting feature benefit installations?
DIN rail mounting simplifies the installation process, allowing for quick and secure attachment while optimising space within control panels.
Can this unit accommodate additional devices?
Yes, it supports the installation of supplementary devices, facilitating flexibility and enhanced capabilities for specific operational needs.
Related links
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
