Siemens 5TT Contactor, 24V ac/dc Coil, 2-Pole, 20 A, 2.6 W 230V ac, 2 NO, 230V ac

Subtotal (1 unit)*

$169.52

(exc. GST)

$186.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$169.52

*price indicative

RS Stock No.:
151-1238
Distrelec Article No.:
300-21-873
Mfr. Part No.:
5TT5000-2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

24V ac/dc

Number of Poles

2

Contact Voltage

230V ac

Contact Current

20A

Power Rating

2.6W

Series

5TT

Mount Type

Screw

Function

Motor Control

Normal State Configuration

2 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Contactor Application

Motor Control

Control Circuit Voltage Uc

230V ac

Operational Current Ie

20A

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

55°C

Depth

71mm

Width

90mm

Standards/Approvals

CSA, cUL, EAC, RoHS, IEC, CE

Length

17.5mm

Pole and Throw Configuration

DPST

COO (Country of Origin):
SI

Siemens 5TT INSTA Series Contactor, 24V AC/DC Coil Voltage, 20A Contact Current Rating - 5TT5000-2


This contactor is designed to control electrical devices efficiently, featuring two normally open contacts. It operates at 230V AC and integrates seamlessly into various automation systems, playing a vital role in electrical infrastructure. Its compatibility with both AC and DC voltages enhances versatility, ensuring consistent performance in industrial and commercial applications.

Features & Benefits


• Dual normally open contacts improve control capabilities

• Rated for 20A, providing substantial switching capacity

• Versatile operating voltage of 24V AC/DC increases compatibility

• IP20 protection class guards against dust and particulates

• Screw terminal connections ensure secure wiring

Applications


• Controls motors in HVAC systems

• Employed in light control systems for buildings

• Utilised in industrial equipment across manufacturing processes

What is the mounting style recommended for this unit?


It is intended for DIN rail mounting, simplifying the installation process in control panels and electrical enclosures.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy