ABB GJL Contactor, 60V dc Coil, 3-Pole, 3 kW, 3 NO/0 NC

Subtotal (1 unit)*

$117.35

(exc. GST)

$129.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.35

*price indicative

RS Stock No.:
721-292
Mfr. Part No.:
GJL1313001R0103
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

60V dc

Product Type

Contactor

Number of Poles

3

Series

GJL

Power Rating

3kW

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/0 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw Terminal

Operational Current Ie

20A

Contactor Application

Contactor

Width

52.5mm

Length

46.7mm

Depth

57.5mm

Standards/Approvals

IEC/EN 60947-1

COO (Country of Origin):
DE
The ABB Mini Contactor is designed for seamless control of single or three-phase loads, providing reliability within Compact spaces. Engineered for environments demanding consistent performance, this miniature contactor excels in residential and commercial applications. Its unique design allows for the switching of control signals, making it suitable for diverse projects. With screw terminals and an auxiliary contact for added functionality, it demonstrates versatility while ensuring ease of installation. Notable features include a noiseless and hum-free Coil to enhance user experience, along with efficient integration into various mounting setups; making it a VITAL component in any electrical system.

Compact 3-pole design with 1 auxiliary contact enables reliable operation in limited spaces

Noiseless Coil design enhances user comfort during operation

Versatile applications for loads up to 5.5 kW and 20 A, catering to both AC and DC configurations

Screw terminals simplify installation and ensure a secure electrical connection

Integrated mounting options for both rail and wall installations provide flexibility

Complies with IEC and UL standards, ensuring high safety and performance reliability

Extensive mechanical durability with 10 million operational cycles for long-lasting use

Wide operating temperature range from -25 to +55 °C, suitable for diverse environmental conditions

  • RS Stock No. 0721277
  • Mfr. Part No. GJL1311003R8105
Each
$114.46
Each
$1,370.17
  • RS Stock No. 0670199
  • Mfr. Part No. 3RT2016-1JB42-1AA0
Each
$150.61
  • RS Stock No. 2509485
  • Mfr. Part No. 106373 DILM32-22(RDC24)
Each
$715.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy