Siemens 3RT2 Contactor, 10V dc, 24 V dc Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 670-199
- Mfr. Part No.:
- 3RT2016-1JB42-1AA0
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$150.61
(exc. GST)
$165.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.61 |
*price indicative
- RS Stock No.:
- 670-199
- Mfr. Part No.:
- 3RT2016-1JB42-1AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 10V dc, 24V dc | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 10V dc, 24V dc | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens Coupling contactor is a highly efficient power switching device, designed to manage AC-3e load applications up to 9 A. Engineered for integration with PLC outputs, this 3-pole contactor ensures reliable operation at a maximum operational voltage of 690 V and features a robust insulation voltage rating. It is optimised for ambient conditions ranging from -25 to +60 °C, making it well-suited for a variety of industrial environments. With an extensive mechanical service life of 30 million operating cycles, this device promises durability and longevity.
Compact size S00 design facilitates easy installation into tight spaces
Integrated diode enhances performance by preventing voltage spikes
Offers a range of operational current ratings suitable for various applications
Maximum permissible voltage for protective separation of 400 V ensures safety
IP20 protection class provides finger-safe operation and dust ingress protection
Mechanical actuation provides reliable contact closure for operational integrity
Suitable for a wide range of auxiliary circuits with screw-type Terminal connections
Designed for both standing and horizontal mounting, offering installation flexibility
Related links
- Siemens 3RT2 Contactor 3-Pole 24V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 55 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 9A F.L.C 4 kW, 24V dc 3
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
