ABB 1SBL4 Contactor, 17V dc, 32 V dc Coil, 3-Pole, 45 kW 32V dc, 3 NO, 1kV
- RS Stock No.:
- 259-6018
- Mfr. Part No.:
- 1SBL419060R5100
- Brand:
- ABB
Subtotal (1 unit)*
$1,370.17
(exc. GST)
$1,507.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,370.17 |
*price indicative
- RS Stock No.:
- 259-6018
- Mfr. Part No.:
- 1SBL419060R5100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 17V dc, 32V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Series | 1SBL4 | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 0 | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Ring Tongue | |
| Contactor Application | Capacitor Switching, Isolation, Lighting | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 32V dc | |
| Maximum Operating Temperature | 70°C | |
| Width | 82mm | |
| Length | 110mm | |
| Depth | 108mm | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 17V dc, 32V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Series 1SBL4 | ||
Power Rating 45kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 0 | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Ring Tongue | ||
Contactor Application Capacitor Switching, Isolation, Lighting | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 32V dc | ||
Maximum Operating Temperature 70°C | ||
Width 82mm | ||
Length 110mm | ||
Depth 108mm | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- FR
1SBL419060R5100
The ABB contactor with 1 built-in auxiliary contact and screw terminals, managing large control voltage variations, reducing panel energy consumptions and ensuring distinct operations in unstable networks. Furthermore, surge protection is built-in, offering a Compact solution. TAE contactors have a Block type design, can be easily extended with add-on auxiliary contact Blocks and an additional wide range of accessories.
Close to contactor fitted with thermal O/L relay
Screw terminals
- RS Stock No. 2531942
- Mfr. Part No. 1SBL236001R2000
Each
$348.04
- RS Stock No. 2531907
- Mfr. Part No. 1SBL156005R2101
Each
$208.84
- RS Stock No. 7116275
- Mfr. Part No. 1SBL176001R2001 AF16Z-30-01-20
Each
$268.42
- RS Stock No. 2589572
- Mfr. Part No. 1SBL411022R8400
Each
$1,134.63
Related links
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB TAE Contactor 32 V Coil 100 A 32 V 1kV
- ABB TAE Contactor 32 V Coil 4 A 32 V 690V
- ABB TAE50-40-00 17-32V DC Contactor 32 V dc Coil 100 A 32 V dc 1kV
- ABB TAL26-40-00 17-32V DC Contactor 32 V Coil 45 A 17V 4 NO, 690V
- ABB GJL131 Contactor 32 V dc 32 V dc Coil 20 A 32 V 690V
- ABB GJL131 Contactor 32 V dc Coil 20 A 32 V 690V
- ABB TAL40-30-10 Contactor 32 V Coil 4 A 3 NO, 690V










