ABB GJL Contactor, 17V, 32 V Coil, 3-Pole, 3 kW, 3 NO/0 NC
- RS Stock No.:
- 721-299
- Mfr. Part No.:
- GJL1313003R5011
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$135.23
(exc. GST)
$148.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $135.23 |
*price indicative
- RS Stock No.:
- 721-299
- Mfr. Part No.:
- GJL1313003R5011
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Contactor | |
| Coil Voltage | 17V, 32V | |
| Number of Poles | 3 | |
| Series | GJL | |
| Power Rating | 3kW | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 0 NO/1 NC | |
| Terminal Type | Flat-Pin | |
| Contactor Application | Contactor | |
| Operational Current Ie | 20A | |
| Depth | 57.5mm | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Length | 46.7mm | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Contactor | ||
Coil Voltage 17V, 32V | ||
Number of Poles 3 | ||
Series GJL | ||
Power Rating 3kW | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 0 NO/1 NC | ||
Terminal Type Flat-Pin | ||
Contactor Application Contactor | ||
Operational Current Ie 20A | ||
Depth 57.5mm | ||
Standards/Approvals IEC/EN 60947-1 | ||
Length 46.7mm | ||
Width 52.5mm | ||
- COO (Country of Origin):
- DE
The ABB Mini Contactor is a versatile and Compact device designed for reliable control of both single and three-phase loads up to 5.5 kW. With a low Coil consumption, it efficiently integrates with PLC systems while ensuring noiseless operation. Engineered for tight spaces, this mini contactor features three normally open contacts and one auxiliary contact with flat pin connections, making it Ideal for various applications across residential, commercial, and industrial sectors. Its intrinsic attributes include the ease of mounting on DIN rail and a robust design that ensures a long operational life.
Compact design suitable for space-constrained applications
Features robust flat-pin connections for secure wiring
Configured with three normally open (NO) and one auxiliary contact
Ideal for controlling loads up to 5.5 kW (AC-3) and 20 A (AC-1)
Designed for easy integration with PLC systems, ensuring efficient operation
Noiseless and hum-free Coil for improved user experience
Capable of rail or wall mounting, providing installation versatility
High mechanical durability with a lifecycle of 10 million operations
Compliant with international standards, ensuring reliability and safety
Related links
- ABB GJL Contactor 32 V Coil 3 kW, 3 NO/0 NC
- ABB GJL Contactor 32 V Coil 2.2 kW, 3 NO/0 NC
- ABB TAL26 Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL40-30-10 Contactor 32 V Coil 4 A 3 NO, 690V
- ABB GJL131 Contactor 32 V 32 V Coil 20 A 32 V 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V
- ABB TAL Contactor 32 V Coil 4 A 32 V 690V