ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC

This image is representative of the product range

Subtotal (1 unit)*

$4,388.67

(exc. GST)

$4,827.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,388.67

*price indicative

RS Stock No.:
717-002
Mfr. Part No.:
1SFL587002R1111
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

160kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Bars

Contactor Application

Contactor

Operational Current Ie

375A

Standards/Approvals

UL

Depth

225mm

Length

180mm

Width

140mm

COO (Country of Origin):
SE
The ABB Contactor is a powerful solution designed to control motors up to 160 kW at 400 V AC or 250 hp at 480 V UL. With its three-pole design and pre-mounted auxiliary contacts, this versatile contactor ensures reliable operation in demanding electrical environments. It boasts a wide control voltage range, managing fluctuations efficiently and enhancing energy savings in panel operations. Built-in surge protection enriches its Compact design, while a robust construction allows for easy integration with add-on auxiliary contact blocks.

Rated for operational voltages up to 1000 V, providing flexibility across applications

Designed for high current handling, with thermal current ratings reaching 500 A

Equipped with surge protection, enhancing durability and safety in fluctuating environments

Block type design allows for straightforward extension with auxiliary contact blocks

Suitable for various control voltages, making it compatible with a broad range of systems

Includes essential mounting accessories, facilitating quick and easy installation

Robust construction ensures mechanical durability, rated for up to 5 million operations

Compact design optimises space in control panels without sacrificing performance

Compliance with international standards ensures reliability in diverse regulations

Each
$2,451.32
Each
$7,803.62
Each
$2,054.25
  • RS Stock No. 2510684
  • Mfr. Part No. 277897 DILM65(415V50HZ,480V60HZ)
Each
$870.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy