ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 160 kW, 3 NO/0 NC
- RS Stock No.:
- 717-003
- Mfr. Part No.:
- 1SFL587002R1122
- Brand:
- ABB
Subtotal (1 unit)*
$4,422.93
(exc. GST)
$4,865.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,422.93 |
*price indicative
- RS Stock No.:
- 717-003
- Mfr. Part No.:
- 1SFL587002R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Power Rating | 160kW | |
| Series | 1SF | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Operational Current Ie | 375A | |
| Contactor Application | Contactor | |
| Length | 180mm | |
| Depth | 225mm | |
| Width | 140mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Power Rating 160kW | ||
Series 1SF | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Operational Current Ie 375A | ||
Contactor Application Contactor | ||
Length 180mm | ||
Depth 225mm | ||
Width 140mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is engineered for robust performance, designed to control motors up to 160 kW at 400 V AC or 250 hp at 480 V UL. This contactor accommodates a broad control voltage range, seamlessly managing fluctuations for reliable operation in diverse environments. With Advanced AF technology, it features built-in surge protection, ensuring operational stability and reducing panel energy consumption. The block-type design of the contactor allows for easy expansion with auxiliary contact blocks and a variety of accessories, making it the Ideal choice for both industrial and commercial applications.
Provides a wide control voltage range of 24 to 60 V 50/60 Hz and 20 to 60 V DC
Includes pre-mounted auxiliary contacts and Main Circuit Bars for immediate use
Supports a thermal current of up to 500 A in accordance with IEC standards
Designed with built-in surge protection for enhanced durability
Features a Compact solution that includes all necessary mounting kit components
Offers a mechanical durability rating of 5 million operations, ensuring longevity
Flexible connection capabilities for various cable types, enhancing installation options
Rated for a maximum operating voltage of 1000 V in AC, catering to high-demand applications
- RS Stock No. 0721376
- Mfr. Part No. 1SFL597001R7022
Each
$7,803.62
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
- RS Stock No. 2509802
- Mfr. Part No. 191723 DILMS12-R23(24VDC)
Each
$294.42
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC







