ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 110 kW, 3 NO/0 NC

Subtotal (1 unit)*

$2,606.60

(exc. GST)

$2,867.26

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,606.60

*price indicative

RS Stock No.:
716-870
Mfr. Part No.:
1SFL527002R1100
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

3

Series

1SF

Power Rating

110kW

Function

Contactor

Normal State Configuration

3 NO/0 NC

Auxiliary Contact Configuration

0 NO/0 NC

Terminal Type

Bars

Operational Current Ie

275A

Contactor Application

Contactor

Width

105mm

Standards/Approvals

UL

Depth

196mm

Length

152mm

COO (Country of Origin):
SE
The ABB Contactor is designed for reliable control in various industrial applications. Capable of managing motors up to 110 kW at 400 V AC or 150 hp at 480 V UL, this robust device supports a wide control voltage range, making it Ideal for fluctuating conditions. Its Compact design, featuring built-in surge protection, ensures Durable performance while reducing panel energy consumption. The AF technology allows for seamless operation even in unstable networks, complemented by add-on auxiliary blocks and accessories for added versatility. This contactor is essential for efficient power management in demanding environments.

Rated for 1000 V IEC and 600 V UL, suitable for diverse installations

Supports extensive thermal current ratings for various ambient temperatures

Built-in surge protection enhances device longevity and reliability

Designed with a block-type architecture for easy expansions

Offers a wide range of accessories that enhance functionality

Compliant with international standards for a versatile application

Features a mechanical durability of up to 5 million cycles for prolonged use

Enhanced energy efficiency reduces operating costs

Flexible connecting capacities accommodate different cable types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy