HARWIN 6 mm Spring Contact
- RS Stock No.:
- 788-4883
- Mfr. Part No.:
- S7051-42R
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 350 more to save $2.45
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$4.87
(exc. GST)
$5.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 260 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 340 | $0.487 | $4.87 | - |
| 350 - 690 | $0.48 | $4.80 | $2.45 |
| 700 + | $0.469 | $4.69 | $12.60 |
*price indicative
- RS Stock No.:
- 788-4883
- Mfr. Part No.:
- S7051-42R
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Product Type | Spring Contact | |
| Material | Titanium Copper Alloy | |
| Fixing Method | Surface Mount | |
| Contact Plating | Nickel Plated | |
| Current | 4A | |
| Height | 6mm | |
| Length | 4mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type Spring Contact | ||
Material Titanium Copper Alloy | ||
Fixing Method Surface Mount | ||
Contact Plating Nickel Plated | ||
Current 4A | ||
Height 6mm | ||
Length 4mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
EZ Boardware SMT Spring Contacts Closed Type
This range of EZ Boardware SMT Spring Contacts are the Closed Type which have protected tips which prevents them from hooking. The design of the C provides a simple and effective method for the connection of multiple PCBs for EMC noise and Static prevention. These EZ Boardware Spring Contacts require no special tooling and can be handled by standard pick and place equipment. For details of these EZ Boardware spring contact Shield fingers see Table.