ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 3-Pole, 55 kW, 3 NO/0 NC
- RS Stock No.:
- 720-880
- Mfr. Part No.:
- 1SFL427081R1112
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,850.62
(exc. GST)
$2,035.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,850.62 |
*price indicative
- RS Stock No.:
- 720-880
- Mfr. Part No.:
- 1SFL427081R1112
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 3 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 3 NO/0 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 1 NO/2 NC | |
| Terminal Type | Double Clamp | |
| Operational Current Ie | 160A | |
| Contactor Application | Contactor | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Length | 126mm | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 3 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 3 NO/0 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 1 NO/2 NC | ||
Terminal Type Double Clamp | ||
Operational Current Ie 160A | ||
Contactor Application Contactor | ||
Standards/Approvals UL | ||
Depth 150mm | ||
Length 126mm | ||
Width 90mm | ||
- COO (Country of Origin):
- SE
The ABB 3 Pole contactor designed to control motors and power circuits efficiently, operating at voltages up to 690 V (IEC) or 600 V (UL). Ideal for machinery compliance with EN ISO 13849 and EN 62061 standards, it supports motors up to 55 kW / 400 V AC and 75 hp / 480 V UL, ensuring reliable performance in demanding environments. Featuring pre-mounted auxiliary contact blocks, It offers versatile integration options with a remarkable control voltage range, making it a quintessential component for modern industrial applications. Its Compact design also includes built-in surge protection and ease of extension with accessory add-ons.
Designed for controlling motors and power circuits, offering durability and efficiency
Accommodates a wide control voltage range, enhancing operational flexibility
Built-in surge protection ensures reliable performance and extends product lifespan
Pre-mounted auxiliary contact blocks simplify installation and reduce setup time
Adheres to key safety standards, guaranteeing safe operations in various environments
Compact Block type design allows for easy integration into existing systems
Energy-efficient operation reduces overall panel power consumption
- RS Stock No. 0721376
- Mfr. Part No. 1SFL597001R7022
Each
$7,803.62
- RS Stock No. 0716481
- Mfr. Part No. 1SFL487002R1300
Each
$2,054.25
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
- RS Stock No. 2510684
- Mfr. Part No. 277897 DILM65(415V50HZ,480V60HZ)
Each
$870.96
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 3 NO/0 NC









