Eaton DILM Contactor, 220V ac/dc, 230 V ac/dc Coil, 3-Pole, 4.5 kW, 1 NC

Subtotal (1 unit)*

$870.96

(exc. GST)

$958.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$870.96

*price indicative

RS Stock No.:
251-0684
Mfr. Part No.:
277897 DILM65(415V50HZ,480V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

220V ac/dc, 230V ac/dc

Number of Poles

3

Series

DILM

Power Rating

4.5kW

Mount Type

DIN Rail

Function

Motor Control, Reversing

Normal State Configuration

1 NC

Terminal Type

Screw

Contactor Application

Motor Control

Minimum Operating Temperature

-25°C

Operational Current Ie

65A

Maximum Operating Temperature

60°C

Depth

133mm

Width

55mm

Standards/Approvals

IEC/EN 60947, UL, VDE 0660, CSA

Length

133mm

COO (Country of Origin):
RO
The Eaton Contactors for motors having non-inductive or slightly inductive loads and current rating is up to 170 A. This contactor is also suitable for motors with efficiency class IE3. This contactor having screw termination technique.

Conventional free air thermal current

Screw terminal

UL, CCC, CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy