ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 110 kW, 4 NO

This image is representative of the product range

Subtotal (1 unit)*

$4,312.02

(exc. GST)

$4,743.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,312.02

*price indicative

RS Stock No.:
716-583
Mfr. Part No.:
1SFL527102R1122
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Coil Voltage

20V ac/dc, 60V ac/dc

Product Type

Block Contactor

Number of Poles

4

Series

1SF

Power Rating

110kW

Function

Contactor

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Bars

Operational Current Ie

275A

Contactor Application

Contactor

Width

140mm

Standards/Approvals

UL

Depth

196mm

Length

152.5mm

COO (Country of Origin):
SE
The ABB Contactor is an Advanced electronic solution designed to control motors and power circuits efficiently. With its robust four-pole configuration, this contactor manages motors up to 110 kW for AC-3 applications and offers built-in surge protection for enhanced reliability in varying voltage conditions. The unit operates seamlessly across a broad control voltage range, ensuring effective performance even in unstable network environments. It comes equipped with pre-mounted auxiliary contacts and a mounting kit, facilitating easy installation and setup.

Wide control voltage range from 24V to 60V AC / DC ensures versatility across applications

Built-in surge protection provides system reliability and safety in unstable environments

Block type design allows for easy integration with add-on auxiliary contact blocks

Compact and energy-efficient solution, reducing overall operational costs

Rated operational voltage up to 1000V, supporting heavy-duty applications

Mechanical durability of 5 million cycles ensures long-lasting performance

Thermal current capabilities up to 350A enhance compatibility with high-capacity loads

Auxiliary terminals rated at IP40 for robust protection and safety in diverse conditions

  • RS Stock No. 7649015
  • Mfr. Part No. 1SBL137201R1100 AF09-40-00-11
Each
$139.87
  • RS Stock No. 7116219
  • Mfr. Part No. 1SBL137201R1400 AF09-40-00-14
Each
$123.65
Each
$97.66
Each
$202.40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy