ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 75 kW, 4 NO
- RS Stock No.:
- 716-718
- Mfr. Part No.:
- 1SFL447263R1122
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$2,304.22
(exc. GST)
$2,534.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,304.22 |
*price indicative
- RS Stock No.:
- 716-718
- Mfr. Part No.:
- 1SFL447263R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Product Type | Block Contactor | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 75kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 200A | |
| Length | 128mm | |
| Width | 120mm | |
| Standards/Approvals | UL | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Product Type Block Contactor | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 75kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 200A | ||
Length 128mm | ||
Width 120mm | ||
Standards/Approvals UL | ||
Depth 150mm | ||
- COO (Country of Origin):
- SE
The ABB Contactor is a robust and versatile 4-pole device designed for railway applications, particularly excelling in motor starting and isolation tasks. Capable of operating in high-duty cycles up to 690 V, it effectively accommodates a broad control voltage range of 24 to 60 V, making it Ideal for various operational settings. This contactor is engineered to manage essential relay functions in demanding environments, ensuring reliability and efficiency. The unit provides a combination of Advanced functionality and durability, representing a significant asset in any electrical control setup.
Designed for railway applications with high operational reliability
Operates effectively in a wide control voltage range of 24 to 60 V
Features a 4-pole configuration to manage various load types
Rated for a maximum voltage of 690 V, accommodating diverse electrical needs
Offers long-duration mechanical and electrical durability with up to 5 million cycles
Supports multiple contact configurations for flexibility across installations
Engineered for easy integration with flexible connecting capacities between 0.75 mm² and 95 mm²
Rated insulation voltage of up to 1000 V, ensuring high safety standards
IP40 and IP20 protection ratings for enhanced durability in various environments
- RS Stock No. 0716739
- Mfr. Part No. 1SFL467001R3400
Each
$2,451.32
- RS Stock No. 7116238
- Mfr. Part No. 1SBL137501R1400 AF09-22-00-14
Each
$97.66
- RS Stock No. 0154516
- Mfr. Part No. 3RT2344-1NP30
Each
$1,388.21
- RS Stock No. 7649028
- Mfr. Part No. 1SBL137501R1100 AF09-22-00-11
Each
$202.40
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO
- ABB 1SF Block Contactor 500 V ac/dc Coil 75 kW, 4 NO








