ABB 1SF Block Contactor, 20V ac/dc, 60 V ac/dc Coil, 4-Pole, 55 kW, 4 NO
- RS Stock No.:
- 722-159
- Mfr. Part No.:
- 1SFL427263R1122
- Brand:
- ABB
This image is representative of the product range
Subtotal (1 unit)*
$1,884.18
(exc. GST)
$2,072.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,884.18 |
*price indicative
- RS Stock No.:
- 722-159
- Mfr. Part No.:
- 1SFL427263R1122
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Block Contactor | |
| Coil Voltage | 20V ac/dc, 60V ac/dc | |
| Number of Poles | 4 | |
| Series | 1SF | |
| Power Rating | 55kW | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Bars | |
| Contactor Application | Contactor | |
| Operational Current Ie | 160A | |
| Width | 120mm | |
| Depth | 150mm | |
| Length | 128mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Block Contactor | ||
Coil Voltage 20V ac/dc, 60V ac/dc | ||
Number of Poles 4 | ||
Series 1SF | ||
Power Rating 55kW | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Bars | ||
Contactor Application Contactor | ||
Operational Current Ie 160A | ||
Width 120mm | ||
Depth 150mm | ||
Length 128mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- SE
The ABB Contactor is designed to efficiently control motors and switch power circuits, offering reliable performance for both industrial and commercial applications. With its Advanced AF technology, this four-pole contactor operates at a voltage of 690V (IEC) or 600V (UL). It excels in managing large control voltage variations, minimising energy consumption, and ensuring consistent operation even in unstable networks. Equipped with built-in surge protection, it presents a Compact solution Ideal for those looking for reliability and versatility in motor control and power switching tasks.
Wide control voltage range of 24 to 60V AC and 20 to 60V DC for enhanced operation
Integrated surge protection, ensuring a robust and reliable performance
Capable of controlling motors up to 55 kW at 400V AC and switching power circuits up to 160 A
Easy extension with additional auxiliary contact blocks and accessories for tailored control solutions
Designed for durability with high mechanical and electrical switching frequencies
Compact Block type design, facilitating installation in diverse environments
Environmentally friendly design with improved energy efficiency, requiring less energy to operate
Compliance with multiple certifications, ensuring adherence to international standards
Related links
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 55 kW, 3 NO/0 NC
- ABB 1SF Block Contactor 60 V ac/dc Coil 132 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 200 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 110 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 90 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 75 kW, 4 NO
- ABB 1SF Block Contactor 60 V ac/dc Coil 160 kW, 4 NO