Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 22 kW 48V, 3 NO
- RS Stock No.:
- 670-263
- Mfr. Part No.:
- 3RT2035-1AH04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$440.25
(exc. GST)
$484.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $440.25 |
*price indicative
- RS Stock No.:
- 670-263
- Mfr. Part No.:
- 3RT2035-1AH04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Depth | 174mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Standards/Approvals UL | ||
Depth 174mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is engineered to excel in switching and controlling electrical circuits with precision and reliability. Designed for standard AC-3e operations, it supports a rated current of 41 A at 400 V and boasts a robust mechanical lifespan of up to 10 million operating cycles. The product features an array of connection options, ensuring versatile compatibility for various installations.
Rated for 41 A operational current at 400 V, ensuring compatibility with significant load demands
Up to 10 million mechanical operating cycles, offering Durable and long-lasting performance
High insulation voltage of 690 V bolsters safety in demanding applications
Surge voltage resistance rated at 6 kV enhances reliability during electrical spikes
Flexible connection types support various conductor sizes, accommodating diverse wiring needs
Designed to withstand ambient temperatures ranging from -25 °C to +60 °C, ensuring reliable operation in varied conditions
IP20 protection class for front access provides enhanced safety from accidental contact
- RS Stock No. 0669978
- Mfr. Part No. 3RT2035-3AH00
Each
$403.23
- RS Stock No. 0669977
- Mfr. Part No. 3RT2035-1AH00
Each
$403.23
- RS Stock No. 0669965
- Mfr. Part No. 3RT2035-1NE30
Each
$631.56
- RS Stock No. 0669729
- Mfr. Part No. 3RT2036-1AH04
Each
$553.38
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Lovato BF32 Contactor 3-Pole 690V
- Lovato BG12 Contactor 3-Pole 1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 48V 690V ac












