Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 22 kW 48V, 3 NO
- RS Stock No.:
- 669-978
- Mfr. Part No.:
- 3RT2035-3AH00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$403.23
(exc. GST)
$443.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $403.23 |
*price indicative
- RS Stock No.:
- 669-978
- Mfr. Part No.:
- 3RT2035-3AH00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 48V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 48V | |
| Operational Current Ie | 41A | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 48V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 48V | ||
Operational Current Ie 41A | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust solution designed for controlling electrical currents in industrial settings. Engineered with an AC-3 operational rating of up to 41 A, this device offers excellent reliability and efficiency in managing motor operations. Its Compact S2 size ensures seamless integration into existing systems, allowing for flexibility in tight spaces. The contactor features auxiliary contacts for added functionality, making it suitable for various applications where precise control and safety are paramount. With exceptional insulating and surge voltage resistance, this power contactor meets stringent industry standards, ensuring a long service life and reliability in demanding environments.
Three-pole design provides reliable switching capabilities
Rated insulation voltage of up to 690 V ensures safety in operations
Supports operational currents suitable for diverse applications, including AC-1 and AC-3
Shock resistant to handle mechanical stresses, ensuring stability during operation
Designed for optimal communication with robust functionality, including auxiliary switch capabilities
Lightweight at only 1.01 kg, allowing for easy installation and handling
Extensive environmental resilience with an operating temperature range of -25 to +60 °C
- RS Stock No. 0669977
- Mfr. Part No. 3RT2035-1AH00
Each
$403.23
- RS Stock No. 0670263
- Mfr. Part No. 3RT2035-1AH04
Each
$440.25
- RS Stock No. 0669965
- Mfr. Part No. 3RT2035-1NE30
Each
$631.56
- RS Stock No. 0670017
- Mfr. Part No. 3RT2036-3AH00
Each
$514.34
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 48V 1kV
- Siemens 3RT2 Contactor 3-Pole 48V, 3 NO
- Siemens 3RT2 Contactor 80 V Coil 22 kW, 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 48V 690V
- Lovato BF32 Contactor 3-Pole 690V
- Lovato BG12 Contactor 3-Pole 1 NC, 690V











