Lovato Electric BG12 Contactor, 48V Coil, 3-Pole, 12 A, 22 kW, 1 NC, 690V

Subtotal (1 unit)*

$114.39

(exc. GST)

$125.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$114.39

*price indicative

RS Stock No.:
273-8658
Mfr. Part No.:
11BG1201A04860
Brand:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Contact Voltage

690V

Contact Current

12A

Series

BG12

Power Rating

22kW

Mount Type

DIN Rail

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Operational Current Ie

12A

Contactor Application

General purpose Contactor

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

70°C

Depth

57mm

Length

58mm

Width

44mm

Standards/Approvals

CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-1

COO (Country of Origin):
IT
The Lovato Three Pole Minicontactor with auxiliary contact, having making and breaking capacity and protection fuse, used for multiple applications. It combines long mechanical and electrical life to offer a high reliable contactor.

EMC compatible

Distinct contact status indication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy