Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 22 kW 110V, 3 NO
- RS Stock No.:
- 670-185
- Mfr. Part No.:
- 3RT2035-1XF40-0LA2
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$783.81
(exc. GST)
$862.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $783.81 |
*price indicative
- RS Stock No.:
- 670-185
- Mfr. Part No.:
- 3RT2035-1XF40-0LA2
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 41A | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 41A | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a high-performance solution designed for reliable control of electrical circuits in industrial applications. With a solid-state operating mechanism and integrated varistor, it effectively manages loads up to 41 A and 18.5 kW at 400 V, ensuring efficient operation. This contactor features a robust design suited for environments with extreme temperature ranges, from -40 to +70 °C, and operates seamlessly at altitudes up to 2000 m. Its Compact frame size S2 and auxiliary contacts provide additional functionality, making it Ideal for diverse applications.
Designed with an extended operating range for versatile applications
Efficient thermal management with a low power loss of just 6.6 W at full load
IP20 protection class ensures suitable usage in industrial settings
Mechanically robust with an operational life of 10 million cycles
Shock resistance ratings of up to 12g cater to dynamic operational environments
Extensive temperature resilience for operation in extreme conditions
Built-in varistor for enhanced transient voltage protection
Easy installation with compatibility for side-by-side mounting
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
