Siemens 3RT2 Contactor, 48V Coil, 3-Pole, 22 kW 48V, 3 NO

Subtotal (1 unit)*

$403.23

(exc. GST)

$443.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$403.23

*price indicative

RS Stock No.:
669-977
Mfr. Part No.:
3RT2035-1AH00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V

Number of Poles

3

Series

3RT2

Power Rating

22kW

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

48V

Contactor Application

Power Contactor

Operational Current Ie

41A

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Length

114mm

Width

55mm

Depth

130mm

COO (Country of Origin):
DE
The Siemens Power contactor is designed to control electrical loads efficiently within industrial environments. It operates in AC-3 applications, rated at a remarkable 41 A, and is highly suitable for both motor control and switching tasks. Featuring a robust design, it boasts a service life of up to 10 million operating cycles. With auxiliary contacts included, this contactor ensures reliable operations for various applications, making it an essential component for electrical systems that demand both reliability and efficiency.

Designed for a wide operational temperature range of -25 to +60 °C, ensuring adaptability in various environments

Equipped with short-circuit protection options, enhancing safety in electrical circuits

Offers a high mechanical service life, providing durability and reducing replacement frequency

Rated insulation voltage of 690 V facilitates safe operation in high-voltage applications

Compatible with various control voltages, allowing for flexible integration into existing systems

Auxiliary circuits feature one NC and one NO contact, providing versatility for multiple control functions

Designed for side-by-side mounting, promoting ease of installation in confined spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy