Siemens 3RT2 Contactor, 230V Coil, 3-Pole 230V, 3 NO
- RS Stock No.:
- 669-782
- Mfr. Part No.:
- 3RT2038-1CP04
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$886.65
(exc. GST)
$975.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $886.65 |
*price indicative
- RS Stock No.:
- 669-782
- Mfr. Part No.:
- 3RT2038-1CP04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 174mm | |
| Standards/Approvals | UL | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 174mm | ||
Standards/Approvals UL | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for reliable switching in industrial applications, accommodating operational currents up to 80 A and capable of handling motor loads up to 37 kW at 400 V. Designed for AC-3e/AC-3 service, this 3-pole contactor features stand-out performance, thermal characteristics, and durability, making it an excellent choice for controlling electric motors. Enhanced with removable auxiliary switches and capable of integrating a varistor for surge protection, it maintains high reliability under rigorous conditions. The contactor is robust enough to withstand extreme temperatures ranging from -25 to +60 °C, ensuring continuous operation in diverse environments.
Size S2 contactor for enhanced space saving installation
Rated for insulation voltage up to 690 V catering to various industrial environments
Mechanically rated for 10 million operating cycles ensuring longevity and reliability
Shock resistant design withstands harsh conditions
Auxiliary contacts provide extensive control options with 2 NO Plus 2 NC configurations
- RS Stock No. 0670042
- Mfr. Part No. 3RT2037-3CL24-3MA0
Each
$808.52
- RS Stock No. 0669780
- Mfr. Part No. 3RT2038-3CL24-3MA0
Each
$892.82
- RS Stock No. 0670043
- Mfr. Part No. 3RT2037-3AP06
Each
$781.78
- RS Stock No. 0670287
- Mfr. Part No. 3RT2036-1CP04
Each
$602.77
Related links
- Siemens 3RT2 Contactor 3-Pole 230V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V 1kV
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V











