Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-235
- Mfr. Part No.:
- 3RT2027-2AP60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$343.58
(exc. GST)
$377.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $343.58 |
*price indicative
- RS Stock No.:
- 670-235
- Mfr. Part No.:
- 3RT2027-2AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to control high-current AC loads with precision and reliability. Optimised for use in industrial settings, this Compact unit operates smoothly across a wide temperature range, ensuring consistent performance in varying environmental conditions. Its robust construction supports a mechanical service life of up to 10 million cycles, complemented by features for auxiliary switching. With a modular design, the contactors auxiliary contacts facilitate straightforward installation and configuration, making it an Ideal choice for enhancing operational efficiency within your electrical system.
Suitable for ambient temperatures from -25 °C to +60 °C, ensuring reliable operation
Three poles in the main current circuit to manage diverse operational demands
Equipped with auxiliary contacts that enhance flexibility in various applications
Spring-loaded terminals provide secure and efficient connections
Machined to perform with a power loss of 6.3 W at rated current, optimising energy efficiency
Capable of managing operational currents of up to 50 A at AC-1, suiting various loading scenarios
Features a maximum operating voltage of 690 V, allowing for extensive use in industrial applications
UL/CSA approved for high motor ratings, ensuring safety in electrical applications
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 240 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 240 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
