Siemens 3RT2 Contactor, 220V ac, 240 V ac Coil, 3-Pole, 25 A, 11 kW 240V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 160-341
- Mfr. Part No.:
- 3RT2026-2AP60
- Brand:
- Siemens
Subtotal (1 unit)*
$312.78
(exc. GST)
$344.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $312.78 |
*price indicative
- RS Stock No.:
- 160-341
- Mfr. Part No.:
- 3RT2026-2AP60
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RT2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 40A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 81346-2, ISO 13849-2, UKCA, UL | |
| Depth | 97mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RT2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 40A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 81346-2, ISO 13849-2, UKCA, UL | ||
Depth 97mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 240 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT25 Contactor 240 V ac Coil 12 A 2 NO/2 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
