Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 32 A, 15 kW 220V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$634.54

(exc. GST)

$697.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$634.54

*price indicative

RS Stock No.:
160-563
Mfr. Part No.:
3RT2027-2BM40
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

220V

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Mount Type

Surface

Function

Mirror Contact

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Spring Loaded

Contactor Application

Safety

Control Circuit Voltage Uc

220V

Operational Current Ie

42A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

107mm

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Length

102mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor delivers reliable performance for demanding applications in industrial settings. Engineered with versatility and efficiency, it features a robust design that supports various operational currents and voltage ranges.

High endurance with an impressive mechanical service life

Robust construction withstands a wide temperature range

Integrated auxiliary contacts enhance functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy