Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 22 kW, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$440.25

(exc. GST)

$484.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$440.25

*price indicative

RS Stock No.:
669-998
Mfr. Part No.:
3RT2035-1AP64
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Power Rating

22kW

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

41A

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Width

55mm

Standards/Approvals

UL

Length

114mm

Depth

174mm

COO (Country of Origin):
DE
The Siemens Power contactor is engineered for efficient control of AC motors. This versatile 3-pole device operates at up to 41 A, making it suitable for a wide range of applications, including industrial machinery and HVAC systems. With a robust design, it ensures reliability and longevity, featuring a remarkable mechanical service life of up to 10 million operating cycles. The product supports operational currents at various voltages, ensuring optimal performance in diverse settings, while auxiliary contacts enhance its functionality, allowing for comprehensive control solutions. Designed with a Compact size and easy installation, this contactor integrates seamlessly into existing systems, providing unparalleled efficiency and effectiveness in motor control.

Compact dimensions facilitate easy installation on DIN rail fittings

Includes 2 NO and 2 NC auxiliary contacts, allowing for complex control setups

Designed for an operational temperature range of -25 to +60 °C, ensuring functionality in various climates

Provides short-circuit protection and meets stringent safety standards for enhanced reliability

Robust materials and design contribute to its high mechanical resilience, ensuring lasting performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy