Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 32 A, 15 kW 220V, 2 NO/2 NC, 690V
- RS Stock No.:
- 160-560
- Mfr. Part No.:
- 3RT2027-2AN24
- Brand:
- Siemens
Subtotal (1 unit)*
$486.47
(exc. GST)
$535.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $486.47 |
*price indicative
- RS Stock No.:
- 160-560
- Mfr. Part No.:
- 3RT2027-2AN24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 32A | |
| Series | 3RT2 | |
| Power Rating | 15kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Depth | 144mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 32A | ||
Series 3RT2 | ||
Power Rating 15kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Depth 144mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for reliable control of electrical loads in various industrial applications. It combines robustness with versatility, making it suitable for both AC-3 and AC-3e duties.
Integrated safety features for secure operations
Efficient operation over millions of cycles
Designed for easy integration into existing systems
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 30 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 220V 690V
