Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-083
- Mfr. Part No.:
- 3RT2023-2AP60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$113.83
(exc. GST)
$125.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $113.83 |
*price indicative
- RS Stock No.:
- 670-083
- Mfr. Part No.:
- 3RT2023-2AP60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Length | 102mm | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 97mm | ||
Length 102mm | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is a robust and reliable solution designed for managing power in industrial applications. With a maximum operational current of 9 A and a versatile AC supply compatibility, this device excels in controlling motors and other electrical loads efficiently. Engineered for a mechanical service life of up to 10 million operations, it ensures longevity and outstanding performance in demanding environments. Its Compact S0 size allows for seamless integration into various setups, while the auxiliary contacts provide added versatility in electrical circuit management. Designed to operate in wide temperature ranges, it maintains effectiveness in both harsh and standard environments, making it an Ideal choice for various industrial needs.
Compact design with a size of S0 for space-saving installation
Operates in ambient temperatures from -25 °C to +60 °C, ensuring resilience in diverse conditions
3 NO contacts, allowing for effective switching of electrical loads
Supports high insulation voltage ratings up to 690 V, enhancing safety and reliability
Provides a low power loss of only 0.6 W, ensuring energy efficiency during operation
Adapts to various operational currents across multiple AC voltage levels, accommodating a wide range of applications
Compliant with environmental regulations, ensuring a sustainable choice for businesses
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 240 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V ac Coil 25 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
