Siemens 3RT2 Contactor, 220V Coil, 3-Pole 220V, 3 NO
- RS Stock No.:
- 670-239
- Mfr. Part No.:
- 3RT2027-1BM40
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$516.37
(exc. GST)
$568.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $516.37 |
*price indicative
- RS Stock No.:
- 670-239
- Mfr. Part No.:
- 3RT2027-1BM40
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 107mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 107mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits, particularly in industrial applications. This 3-pole contactor operates effectively under AC-3 and AC-3e conditions at up to 32 A, making it suitable for motors and other loads with significant power demands. It incorporates auxiliary contacts for added functionality and features a Compact design that allows for installation in tight spaces. The product is engineered for rigorous environments, offering a wide ambient temperature range and robust shock resistance, ensuring durability and long-term performance. With a mechanical service life rated for up to 10 million operating cycles, it stands as a dependable choice for various control applications.
Operates at a maximum voltage of 690 V, supporting diverse applications
Includes 1 NO and 1 NC auxiliary contacts for versatile functionality
Designed for installation at altitudes up to 2000 m, suitable for various settings
Resistance to surge voltages up to 6 kV ensures reliability
Offers low no-load current loss, contributing to energy efficiency
Incorporates features for easy mounting on standard DIN rails
Shock resistance ratings ensure robustness against external impacts
Control supply voltage of 220 V DC enables effective operational control
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V dc 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V dc, 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 3 NO
