Siemens 3RT2 Contactor, 220V Coil, 3-Pole, 18.5 kW 220V, 3 NO
- RS Stock No.:
- 670-264
- Mfr. Part No.:
- 3RT2028-2AN20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$382.67
(exc. GST)
$420.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $382.67 |
*price indicative
- RS Stock No.:
- 670-264
- Mfr. Part No.:
- 3RT2028-2AN20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Spring-Loaded Terminal | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 38A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 220V | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Width | 45mm | |
| Standards/Approvals | UL | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Spring-Loaded Terminal | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 38A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 220V | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Width 45mm | ||
Standards/Approvals UL | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to facilitate the safe and efficient control of AC electrical circuits. With a robust operational capacity of 38 A at AC-3, this 3-pole device ensures reliable performance for applications up to 690 V. It features both auxiliary contacts—1 NO and 1 NC—providing enhanced functionality for various control scenarios. Engineered for a mechanical life exceeding 10 million operations, the power contactor withstands rigorous demands in diverse environments. Its construction meets stringent insulation voltage requirements, thus ensuring safety and reliability in industrial settings. This product stands out for its effective integration of power loss management, sustaining a Compact design without compromising on efficiency.
Robust mechanical service life exceeding 10 million operations ensures longevity
Suitable for a wide operational voltage range, supporting up to 690 V for versatile applications
Incorporates 1 NO and 1 NC auxiliary contacts for enhanced circuit control
Power loss management maintains heat generation within operational thresholds for increased durability
Rated operational current reaches 38 A at AC-3, making it Ideal for heavy-duty applications
Compact design allows easy installation within confined spaces, optimising panel design
Designed to withstand extreme ambient conditions, with operational temperatures from -25 to +60 °C
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 220V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V ac 690V
