Siemens 3RT26 Capacitor Contactor, 24V Coil, 3-Pole 24V, 3 NO
- RS Stock No.:
- 669-935
- Mfr. Part No.:
- 3RT2636-1AB03
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$948.37
(exc. GST)
$1,043.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $948.37 |
*price indicative
- RS Stock No.:
- 669-935
- Mfr. Part No.:
- 3RT2636-1AB03
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Capacitor Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 72.2A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL | |
| Width | 65mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Capacitor Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 72.2A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL | ||
Width 65mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor offers robust performance for demanding industrial applications. Designed for AC-6b utilisation, it efficiently manages a power capacity of up to 50 kVAr at 400 V, providing reliability in control circuits with a 24 V AC supply. With a Compact S2 size and auxiliary switch integration, this product ensures smooth operation under varying conditions, including temperature ranges from -25 to +60 °C. The device supports high electrical endurance with a lifetime of up to 200,000 operating cycles, making it a trusted choice for continuous use in diverse environments. Furthermore, safety features such as IP20 protection enhance its suitability for varied installations.
Mechanical service life of up to 3 million cycles signifies long lasting reliability
Shock resistance ratings reflect robust construction for industrial settings
High surge voltage resistance of 6 kV protects against electrical spikes
Designed for quick installation with screw and snap on mounting onto DIN rails
Inclusive of one NO and one NC auxiliary contact for versatile control options
Screw type terminals enable secure connections for both control and main current circuits
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole, 3 NO
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 230V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 400V, 3 NO
