Siemens 3RT26 Capacitor Contactor, 280V Coil, 3-Pole 175V, 280 V, 3 NO
- RS Stock No.:
- 669-936
- Mfr. Part No.:
- 3RT2636-1NP35
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,423.59
(exc. GST)
$1,565.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,423.59 |
*price indicative
- RS Stock No.:
- 669-936
- Mfr. Part No.:
- 3RT2636-1NP35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 280V | |
| Product Type | Capacitor Contactor | |
| Number of Poles | 3 | |
| Series | 3RT26 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Operational Current Ie | 72.2A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | UL | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 280V | ||
Product Type Capacitor Contactor | ||
Number of Poles 3 | ||
Series 3RT26 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 175V, 280V | ||
Operational Current Ie 72.2A | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals UL | ||
Width 65mm | ||
- COO (Country of Origin):
- DE
The Siemens capacitor contactor is designed for efficient power management in industrial applications. This robust device is tailored for AC-6b operations, providing reliable performance in circuit control across varying voltages up to 690 V. The contactor integrates auxiliary switching capabilities and features exceptional endurance both electrically and mechanically. Built to withstand harsh operating conditions, it ensures longevity and a reduced environmental footprint, making it an Ideal choice for modern electrical systems requiring sustainable solutions.
Compact S2 size designed for versatile installations
Durable mechanical service life with up to 3 million operating cycles
Incorporates 2 NC integral contacts for enhanced control functionalities
Efficient energy management with minimal power loss during operation
Simple mounting on standard 35 mm DIN rails for ease of installation
Integrated protection mechanisms compliant with UL and CSA standards ensuring safety
Related links
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT26 Capacitor Contactor 280 V Coil 3 NO
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT2 Contactor 280 V Coil 90 A 1 NC, 690V
- Siemens 3RT26 Capacitor Contactor 3-Pole 24V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 110V, 3 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 220V, 3 NO
- Siemens 3RT24 Contactor 280 V Coil 280 V, 3 NO
