Siemens 3RT26 Capacitor Contactor, 33V Coil, 3-Pole, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,864.31

(exc. GST)

$2,050.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,864.31

*price indicative

RS Stock No.:
669-943
Mfr. Part No.:
3RT2637-1NB35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Capacitor Contactor

Coil Voltage

33V

Number of Poles

3

Series

3RT26

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

108A

Maximum Operating Temperature

60°C

Depth

130mm

Length

114mm

Width

65mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens capacitor contactor is designed for efficient control and distribution of electrical power in various industrial applications. This reliable device, featuring a robust design, operates within a temperature range of -25 to +60 °C and is suitable for installations at altitudes of up to 2000 m. The contactor combines operational excellence with safety, thanks to its auxiliary contacts and a reliable power loss output, making it an excellent choice for applications requiring dependable performance across both AC and DC circuits.

The device includes auxiliary switch capabilities for enhanced functionality

Features an impressive mechanical service life of up to 3000000 operating cycles

Provides significant insulation voltage resistance rated at 690 V for both main and auxiliary circuits

Robust design incorporates screw type terminals for secure electrical connections and easy installation

Equipped with an impressive shock resistance rating ensuring durability under operational stresses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy